2422120000 | Weidmüller

Panel socket, M12, 5 pole, solder connection, straight, 2422120000

Order No.: 53P0699
EAN: 4050118430950
MPN:
2422120000
SAID-M12B-5-9SMT
Series: SAID
2422120000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Available in 12 Days: 565 pcs. - if ordered today
Total Price:
169.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.3915 €

Sensor-actuator connector, 2422120000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • UL 94 flammability rating V-0
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes