2422060000 | Weidmüller

Panel socket, M12, 4 pole, solder connection, straight, 2422060000

Order No.: 53P0693
EAN: 4050118430585
MPN:
2422060000
SAID-M12B-4-9SMT
Series: SAID
2422060000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8302 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.1995 €
50 pcs.
6.5569 €
100 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2422060000, WEIDMÜLLER

Features

  • Unshielded
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes