2421930000 | Weidmüller
Plug, M8, 4 pole, solder connection, straight, 2421930000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor-actuator connector, 2421930000, WEIDMÜLLER
Features
- Shielded
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
- UL 94 flammability rating V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |