2421900000 | Weidmüller

Panel socket, M8, 4 pole, solder connection, straight, 2421900000

Order No.: 53P0677
EAN: 4050118429893
MPN:
2421900000
SAID-M8B-4S-SMT
Series: SAID
2421900000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4732 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4732 €

Sensor-actuator connector, 2421900000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • UL 94 flammability rating V-0
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M8
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes