2421880000 | Weidmüller

Panel socket, M12, 4 pole, solder connection, straight, 2421880000

Order No.: 53P0675
EAN: 4050118430479
MPN:
2421880000
SAIE-M12B-4S-H6.75TL
Series: SAIE
2421880000 Weidmüller Sensor-Actuator Connectors Image 1
2421880000 Weidmüller Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6838 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.6838 €

Sensor-actuator connector, 2421880000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No