2421840000 | Weidmüller

Panel socket, M8, 4 pole, solder connection, straight, 2421840000

Order No.: 53P0671
EAN: 4050118429626
MPN:
2421840000
SAID-M8B-4-SMT
Series: SAID
2421840000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2586 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
10 pcs.
7.5922 €
50 pcs.
6.9139 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2421840000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • UL 94 flammability rating V-0
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M8
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes