2421720000 | Weidmüller

Panel socket, M8, 3 pole, solder connection, straight, 2421720000

Order No.: 53P0659
EAN: 4050118429497
MPN:
2421720000
SAID-M8B-3-SMT
Series: SAID
2421720000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0924 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.5212 €
50 pcs.
5.9381 €
100 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2421720000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • UL 94 flammability rating V-0
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
Thread size M8
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes