2421630000 | Weidmüller

Panel socket, M8, 5 pole, solder connection, straight, 2421630000

Order No.: 53P0650
EAN: 4050118429848
MPN:
2421630000
SAIE-M8B-5B-H5.5TL
Series: SAIE
2421630000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5751 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
10 pcs.
18.9329 €
50 pcs.
17.4097 €
100 pcs.
15.8508 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2421630000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • B-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M8
Coding B
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No