2421620000 | Weidmüller

Panel socket, M12, 5 pole, solder connection, straight, 2421620000

Order No.: 53P0649
EAN: 4050118429565
MPN:
2421620000
SAIE-M12B-5-H5.5TL-M16
Series: SAIE
2421620000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7306 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
18.73 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7306 €
10 pcs.
17.2312 €
50 pcs.
15.6842 €
100 pcs.
14.1134 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2421620000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No