2421580000 | Weidmüller
Plug, M8, 4 pole, solder connection, straight, 2421580000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2316 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
10 pcs.
14.9345 €
50 pcs.
13.5898 €
100 pcs.
12.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 2421580000, WEIDMÜLLER
Features
- Unshielded
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
- Front panel mounted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |