1995810000 | Weidmüller
Socket, M23, 8 pole, crimp connection, 1995810000
Unit Price (€ / pc.)
12.3998 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
10 pcs.
11.4121 €
50 pcs.
10.3768 €
100 pcs.
9.3415 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1995810000, WEIDMÜLLER
The 1995810000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Features
- 8 contacts
- Pollution degree: 3
- High mating cycles
Technical specifications
Product type | socket | |
Pin number | 8 pole | |
Thread size | M23 | |
Contact connection | crimp connection |
Download
Logistics
Customs tariff number | 85469010 |
Country of origin | DE |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |