1993620000 | Weidmüller
Panel socket, M12, 4 pole, strand connection, straight, 1993620000
Order No.: 52P9210
EAN: 4050118378634
MPN:
1993620000
SAIE-M12B-4-S-0.3U-M16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2696 € *
Available in 6 Days: 5 pcs. - if ordered today
Circular connector, 1993620000, Weidmüller
Circular connector, Flush mounting (with cable), Socket, M12, Number of positions: 4, 0.3 m, Gland: M 16, 16 AWG
Round connector for flush mounting with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.3 m, PUR | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | S | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |