1985860000 | Weidmüller

Panel plug, M12, 3 pole, strand connection, straight, 1985860000

Order No.: 52P9019
EAN: 4050118370706
MPN:
1985860000
SAIE-M12S-8-2.5U-M16
1985860000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.4683 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
49.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.4683 €

Circular connector, 1985860000, Weidmüller

Circular connector, Flush mounting (with cable), Male, M12, Number of positions: 3, 2.5 m, Cable gland: M 16

Circular connector for flush mounting with cable connected.

Technical specifications
Filter Property Value
Product type panel plug
Version cable 2.5 m, PUR
Pin number 3 pole
Thread size M12
Coding A
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No