1985400000 | Weidmüller

Panel socket, M8, 4 pole, strand connection, straight, 1985400000

Order No.: 52P8979
EAN: 4050118369854
MPN:
1985400000
SAIE-M8B-4-2.5U-FP-M8
1985400000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.6032 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
39.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.6032 €

Circular connector, 1985400000, Weidmüller

Circular connector, Flush mounting (with cable), Socket, M8 thread, Number of positions: 4, 2.5 m, Gland: M 8

Circular connector for installation with connected cable.

Technical specifications
Filter Property Value
Product type panel socket
Version cable 2.5 m, PUR
Pin number 4 pole
Thread size M8
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No