1950270000 | Weidmüller
Weidmueller SAIE-EW-M20/PG9-SW24-VA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5965 € *
Available in 6 Days: 5 pcs. - if ordered today
Sensor-actuator connector, 1950270000, WEIDMÜLLER
Features
- Cable glands: PG 9, M 20
- Housing main material: Stainless steel, rust-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Thread size | M20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |