1926200000 | Weidmüller
Plug, M12, 8 pole, straight, 1926200000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4113 € *
Available in 6 Days: 100 pcs. - if ordered today
Sensor-actuator connector, 1926200000, WEIDMÜLLER
Features
- Contact surface: Gold-plated
- A-coded
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |