1864740000 | Weidmüller
Jack, M12, 3 pole, IDC connection, straight, 1864740000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.4235 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
42.42 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4235 €
10 pcs.
40.3053 €
25 pcs.
37.8896 €
50 pcs.
35.6167 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1864740000, WEIDMÜLLER
Features
- Shielded
- Pollution degree: 3
- B-coded
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | M12 | |
| Coding | B | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | tin-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |