1861250000 | Weidmüller
Panel socket, M12, 4 pole, strand connection, straight, 1861250000
Order No.: 52P3617
EAN: 4032248419326
MPN:
1861250000
SAIE-M12B-4-0.5U-PG9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.37 € *
Available in 6 Days: 5 pcs. - if ordered today
Circular connector, 1861250000, Weidmüller
Circular connector, Installation (with cable), Socket, M12, Number of positions: 4, 0.5 m, Screw connection: PG 9, 0.34 mm², PVC
Round connector for installation with connected cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.5 m, PUR | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |