1856140000 | Weidmüller
Panel socket, M8, 4 pole, strand connection, straight, 1856140000
Order No.: 52P3502
EAN: 4032248399000
MPN:
1856140000
SAIE-M8B-4-0.5U-FP-M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5715 € *
Available in 6 Days: 5 pcs. - if ordered today
Round connector, 1856140000, Weidmüller
Round plug connector, Installation (with cable), Socket, M8 thread, Number of positions: 4, 0.5 m, Screw connection: M 8, 0.25 mm², PVC
Round plug connector for installation with connected cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.5 m, PUR | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |