1856120000 | Weidmüller

Panel plug, M12, 5 pole, strand connection, straight, 1856120000

Order No.: 52P3500
EAN: 4032248398980
MPN:
1856120000
SAIE-M12S-5-0.5U-PG9
1856120000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5715 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
29.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.5715 €

Circular connector, 1856120000, Weidmüller

Circular connector, Flush mounting (with cable), Male, M12, Number of positions: 5, 0.5 m, Cable gland: PG 9, 0.34 mm², PVC

Circular connector for flush mounting with cable connected.

Technical specifications
Filter Property Value
Product type panel plug
Version cable 0.5 m, PUR
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No