1852730000 | Weidmüller
Jack, M12, 3 pole, IDC connection, straight, 1852730000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1915 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.19 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1915 €
10 pcs.
25.2875 €
25 pcs.
23.2645 €
50 pcs.
21.1701 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1852730000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | tin-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |