1784050001 | Weidmüller
Jack, M8, 4 pole, IDC connection, straight, 1784050001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2899 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
19.29 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2899 €
10 pcs.
17.7429 €
50 pcs.
16.3268 €
100 pcs.
14.8631 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1784050001, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | tin-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |