1516340000 | Weidmüller
Jack, M12, 8 pole, solder connection, straight, 1516340000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5583 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
62.56 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5583 €
10 pcs.
58.1672 €
25 pcs.
55.2636 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1516340000, WEIDMÜLLER
Features
- Contacts material: CuZn, Gold-plated
- Contact holder materials: PA
- X-coded
- Degree of protection: IP67 plugged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |