1467960000 | Weidmüller
Panel socket, M12, 4 pole, strand connection, straight, 1467960000
Order No.: 51P4053
EAN: 4050118273465
MPN:
1467960000
SAIE-M12B-4-T-0.2U-M16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2946 € *
Available in 6 Days: 5 pcs. - if ordered today
Circular connector, 1467960000, Weidmüller
Circular plug connector, Installation (with cable), Socket, M12, Number of positions: 4, 0.2 m, Screw connection: M 16, 16 AWG
Round plug connector for installation with connected cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m, PUR | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | T | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |