1467940000 | Weidmüller
Panel socket, M12, 4 pole, strand connection, straight, 1467940000
Order No.: 51P4051
EAN: 4050118273601
MPN:
1467940000
SAIE-M12B-3+PE-S-0.2U-M16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2474 € *
Standard delivery time from the manufacturer is: 8 Weeks
Circular connector, 1467940000, Weidmüller
Circular connector, Flush mounting (with cable), Socket, M12, Number of positions: 4, 0.2 m, Gland: M 16, 16 AWG
Circular connector for flush mounting with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m, PUR | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | S | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |