1467820000 | Weidmüller
Panel socket, M12, 4 pole, angled, 1467820000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7167 € *
Available in 6 Days: 75 pcs. - if ordered today
Sensor-actuator connector, 1467820000, WEIDMÜLLER
Features
- Contact surface: Gold-plated
- Degree of protection: IP67
- A-coded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |