1467810000 | Weidmüller
Panel socket, M12, 12 pole, straight, 1467810000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2367 € *
Standard delivery time from the manufacturer is: 8 Weeks
Sensor-actuator connector, 1467810000, WEIDMÜLLER
Features
- Contact material: CuZn
- Pollution degree: 3
- B-coded
- Degree of protection: IP67
- UL 94 flammability rating V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |