1467740000 | Weidmüller
Plug, M12, 12 pole, straight, 1467740000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9678 € *
Standard delivery time from the manufacturer is: 8 Weeks
Sensor-actuator connector, 1467740000, WEIDMÜLLER
Features
- Contact surface: Gold-plated
- Degree of protection: IP67
- A-coded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |