1467720000 | Weidmüller

Plug, M12, 5 pole, straight, 1467720000

Order No.: 51P4033
EAN: 4050118273397
MPN:
1467720000
SAIE-M12S-5S-TL-HW-PG9
Series: SAIE
1467720000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8159 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.8159 €

Sensor-actuator connector, 1467720000, WEIDMÜLLER

Features

  • Contact surface: Gold-plated
  • A-coded
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
contact surface gold-plated
Additional parts equipped
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15