1467650000 | Weidmüller
Panel socket, M8, 8 pole, straight, 1467650000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3510 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
307.02 € *
Price list
Quantity
Price per unit*
20 pcs.
15.3510 €
60 pcs.
13.9706 €
100 pcs.
12.5664 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1467650000, WEIDMÜLLER
Features
- Contact surface: Ag (Silver)
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M8 | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |