1467620000 | Weidmüller
Panel plug, M8, 8 pole, strand connection, straight, 1467620000
Order No.: 51P4024
EAN: 4050118273274
MPN:
1467620000
SAIE-M8S-8-0.2U-HW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5977 € *
Available in 6 Days: 5 pcs. - if ordered today
Round connector, 1467620000, Weidmüller
Round connector, flush mount (with cable), Male, M8 thread, Number of positions: 8, 0.2 m, Gland: M 8, 0.14 mm²
Round connector for installation with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.2 m, PUR | |
| Pin number | 8 pole | |
| Thread size | M8 | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |