1444650000 | Weidmüller
Panel socket, M12, 8 pole, solder connection, straight, 1444650000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9991 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor-actuator connector, 1444650000, WEIDMÜLLER
Features
- Housing main material: CuZn
- Reflow compatible
- X-coded
- Degree of protection: IP67 plugged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |