1418050000 | Weidmüller
Panel plug, 7/8", 4 pole, strand connection, straight, 1418050000
Order No.: 51P3019
EAN: 4050118221534
MPN:
1418050000
SAIE-7/8S-4-0.2U-M20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9606 € *
Standard delivery time from the manufacturer is: 4 Weeks
Circular connector, 1418050000, Weidmüller
Circular connector, Flush mounting (with cable), Male, 7/8", Number of positions: 4, 0.2 m, Gland: M 20, 0.75 mm²
Circular connector for flush mounting with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.2 m, PUR | |
| Pin number | 4 pole | |
| Thread size | 7/8" | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |