1380570000 | Weidmüller
Jack, M12, 4 pole, crimp connection, straight, 1380570000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.9641 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
59.96 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9641 €
10 pcs.
55.7753 €
25 pcs.
52.9788 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1380570000, WEIDMÜLLER
Features
- Shielded
- Pollution degree: 3
- D-coded
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |