1353800000 | Weidmüller
Panel socket, M12, 5 pole, strand connection, straight, 1353800000
Order No.: 51P2271
EAN: 4050118156447
MPN:
1353800000
SAIE-M12B-5-0.2U P9 .75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3220 € *
Available in 6 Days: 5 pcs. - if ordered today
Circular connector, 1353800000, Weidmüller
Circular connector, Flush mounting (with cable), Socket, M12, Number of positions: 5, 0.2 m, Cable gland: PG 9, 18 AWG
Circular connector for installation with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m, PUR | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol | Terphenyl, hydrogenated |
| RoHS conform | Yes |