1353700000 | Weidmüller
Plug, M12, 4 pole, screw connection, straight, 1353700000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1733 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
13.17 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1733 €
10 pcs.
12.1261 €
50 pcs.
11.0313 €
100 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1353700000, WEIDMÜLLER
The 1353700000 is a plug-in connector for peripheral devices that is designed for the transmission of up to 630 V AC or 60 V DC and 12 A.
Features
- Unshielded
- Contact surface: Gold-plated
- 3 contacts
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |