1341230200 | Weidmüller
Panel plug, M12, 5 pole, strand connection, straight, 1341230200
Order No.: 51P1726
EAN: 4050118145533
MPN:
1341230200
SAIE-M12S-5S2.0U HW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.999 € *
Standard delivery time from the manufacturer is: 1 Week
Circular connector, 1341230200, Weidmüller
Circular connector, Flush mounting (with cable), Male, M12, Number of positions: 5, 2 m, Cable gland: PG 9, 0.25 mm², PUR/ PVC
Circular connector for flush mounting with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 2 m, PUR | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |