1324020000 | Weidmüller

Plug, M12, 8 pole, IDC connection, straight, 1324020000

Order No.: 51P1282
EAN: 4050118127782
MPN:
1324020000
IE-PS-M12X-P-FH
Series: IE-M12
1324020000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.3001 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
53.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.3001 €

Sensor-actuator connector, 1324020000, WEIDMÜLLER

Features

  • Contacts material: Brass
  • Housing main material: Zinc diecast
  • X-coded
  • Degree of protection: IP67 plugged
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding X
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes