1312970000 | Weidmüller

Panel socket, M12, 5 pole, straight, 1312970000

Order No.: 51P1082
EAN: 4050118116410
MPN:
1312970000
SAIE-M12B-5-TL
Series: SAIE
1312970000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5668 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
11.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.5668 €

Sensor-actuator connector, 1312970000, WEIDMÜLLER

Features

  • Contact surface: Gold-plated
  • Degree of protection: IP67
  • A-coded
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15