1296730000 | Weidmüller
Sensor/actuator connector insert, M23, 12 pole, crimp connection, 1296730000
Unit Price (€ / pc.)
5.3788 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9504 €
50 pcs.
4.4982 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1296730000, WEIDMÜLLER
The 1296730000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Features
- 12 contacts
- Pollution degree: 3
- High mating cycles
Technical specifications
Pin number | 12 pole | |
Thread size | M23 | |
Contact connection | crimp connection |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |