1292480000 | Weidmüller

Panel plug, 7/8", 5 pole, strand connection, straight, 1292480000

Order No.: 51P0606
EAN: 4050118088397
MPN:
1292480000
SAIE-7/8S-5-0.2U-PG13.5
1292480000 Weidmüller Sensor-Actuator Connectors Image 1
1292480000 Weidmüller Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.0066 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
43.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.0066 €

Circular connector, 1292480000, Weidmüller

Circular connector, Flush mounting (with cable), Male, 7/8", Number of positions: 5, 0.2 m, Gland: PG 13.5, 0.75 mm², PUR/ PUR

Round connector for flush mounting with cable connected.

Technical specifications
Filter Property Value
Product type panel plug
Version cable 0.2 m, PUR
Pin number 5 pole
Thread size 7/8"
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No