1292380000 | Weidmüller
Panel socket, 7/8", 3 pole, strand connection, straight, 1292380000
Order No.: 51P0597
EAN: 4050118088342
MPN:
1292380000
SAIE-7/8B-3-0.2U-PG13.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2946 € *
Standard delivery time from the manufacturer is: 7 Weeks
Circular connector, 1292380000, Weidmüller
Circular connector, Flush mounting (with cable), Female, 7/8", Number of positions: 3, 0.2 m, Gland: PG 13.5, 0.75 mm², PUR/ PUR
Circular connector for flush mounting with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m, PUR | |
| Pin number | 3 pole | |
| Thread size | 7/8" | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |