1291910000 | Weidmüller
Jack, 7/8", 3 pole, screw connection, straight, 1291910000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9967 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
38.00 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9967 €
10 pcs.
35.3311 €
25 pcs.
32.5108 €
50 pcs.
29.5834 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1291910000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | 7/8" | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| RoHS conform | Yes |