1279490500 | Weidmüller

Panel plug, M12, 2 pole, strand connection, straight, 1279490500

Order No.: 51P0172
EAN: 4050118076417
MPN:
1279490500
SAIE-M12S-PB-5.0U HW
1279490500 Weidmüller Sensor-Actuator Connectors Image 1
1279490500 Weidmüller Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.5947 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
90.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.5947 €

Circular connector, 1279490500, Weidmüller

Circular connector, Flush-type (with cable), Male, M12, Number of positions: 2, 5 m, Cable gland: PG 9, 0.25 mm², PUR halogen-free

Circular connector for flush-type installation with cable connected.

Technical specifications
Filter Property Value
Product type panel plug
Version cable 5 m, PUR
Pin number 2 pole
Thread size M12
Coding B
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes