1279480500 | Weidmüller
Panel socket, M12, 2 pole, strand connection, straight, 1279480500
Order No.: 51P0168
EAN: 4050118071603
MPN:
1279480500
SAIE-M12B-PB-5.0U HW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.4638 € *
Standard delivery time from the manufacturer is: 13 Weeks
Circular connector, 1279480500, Weidmüller
Circular connector, Flush mounting (with cable), Socket, M12, Number of positions: 2, 5 m, Screw connection: PG 9, 0.25 mm², PUR halogen-free
Circular connector for flush mounting with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 5 m, PUR | |
| Pin number | 2 pole | |
| Thread size | M12 | |
| Coding | B | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |