1279480100 | Weidmüller
Panel socket, M12, 2 pole, strand connection, straight, 1279480100
Order No.: 51P0166
EAN: 4050118071481
MPN:
1279480100
SAIE-M12B-PB-1.0U HW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.7126 € *
Standard delivery time from the manufacturer is: 6 Weeks
Circular connector, 1279480100, Weidmüller
Circular connector, Flush-type (with cable), Socket, M12, Number of positions: 2, 1 m, Cable gland: PG 9, 0.25 mm², PUR halogen-free
Circular connector for flush-type installation with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 1 m, PUR | |
| Pin number | 2 pole | |
| Thread size | M12 | |
| Coding | B | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |