1224740000 | Weidmüller
Socket, M23, 9 pole, solder connection, 1224740000
Unit Price (€ / pc.)
15.9460 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.6727 €
50 pcs.
13.3518 €
100 pcs.
12.0190 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1224740000, WEIDMÜLLER
The 1224740000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Features
- Contact surface: Gold-plated
- 9 contacts
- Pollution degree: 3
- High mating cycles
Technical specifications
Degree of protection (IP) | IP67/IP69K | |
Product type | socket | |
Pin number | 9 pole | |
Thread size | M23 | |
Contact connection | solder connection | |
contact surface | gold-plated |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |