1170110000 | Weidmüller

Socket, M23, 17 pole, crimp connection, 1170110000

Order No.: 50P7696
EAN: 4032248962198
MPN:
1170110000
SAI-M23-BE-17
Series: SAI
1170110000 Weidmüller Sensor-Actuator Connectors Image 1
1170110000 Weidmüller Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1047 €
50 pcs.
5.5573 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1170110000, WEIDMÜLLER

The 1170110000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Features

  • 17 contacts
  • Pollution degree: 3
  • High mating cycles
Technical specifications
Product type socket
Pin number 17 pole
Thread size M23
Contact connection crimp connection
Logistics
Customs tariff number 85469010
Country of origin DE
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes