1170040000 | Weidmüller

Socket, M23, 7 pole, crimp connection, 1170040000

Order No.: 50P7689
EAN: 4032248962006
MPN:
1170040000
SAI-M23-BE-7
Series: SAI
1170040000 Weidmüller Sensor-Actuator Connectors Image 1
1170040000 Weidmüller Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8076 €
50 pcs.
4.3792 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1170040000, WEIDMÜLLER

The 1170040000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Features

  • 7 contacts
  • Pollution degree: 3
  • High mating cycles
Technical specifications
Product type socket
Pin number 7 pole
Thread size M23
Contact connection crimp connection
Logistics
Customs tariff number 85366990
Country of origin DE
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes