1170020000 | Weidmüller

Socket, M23, 6 pole, crimp connection, 1170020000

Order No.: 50P7687
EAN: 4032248962020
MPN:
1170020000
SAI-M23-BE-6
Series: SAI
1170020000 Weidmüller Sensor-Actuator Connectors Image 1
1170020000 Weidmüller Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8076 €
50 pcs.
4.3792 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1170020000, WEIDMÜLLER

The 1170020000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Features

  • 6 contacts
  • Pollution degree: 3
  • High mating cycles
Technical specifications
Product type socket
Pin number 6 pole
Thread size M23
Contact connection crimp connection
Logistics
Customs tariff number 85469010
Country of origin DE
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes